Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,440.790 |
Product Information
Product Overview
TS-13010 is a TS digital temperature switch is designed to regulate many heating and cooling applications. Easy programming via the tactile front keypad enables quick setup of the 12 parameters for simple, reliable operation. The user can define a set point, heating/cooling regulation, hysteresis, cycle time, ambient probe adjustment and defrosting time. The unit features error or alarm messaging and password protection. View probe temperature on the bright red, 3-digit LED display. Typical applications include industrial chillers, environmental chambers, walk-ins and freezers, heat sealers, sterilizers, beer and wine chillers, mug frosters, coolers, display cases and cabinets, warmers, meat and produce storage, floral preservation, refrigerated transportation, laboratories, food service equipment, ovens and dryers, Tobacco preservation, hot melt glue stickers for case erectors, cool rooms, burn-in rooms and chambers, cold water citrus packing.
- 110V, 16A, °F
- 16A SPDT relay at 250 VAC resistive output
- 1 HP for 16A horsepower rating
- ON/OFF control type
- 3-digit, red, 1/2˝ digits display
- 1° resolution
- Non-volatile memory
- IP64 front panel rating
- ULc, UL agency approvals
- Accuracy of ±1°C
Contents
Thermistor with 5ft (1.5m) cable, Fitting clips for panel mounting, Gasket, Rear terminal cover, Instruction manual.
Technical Specifications
Thermistor
32°F
250VAC
TS Series
158°F
1%
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

