Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,870.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,870.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4011-MDFCopy
Order Code4286267
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSF-4011-MDF is a series TSF-MDF thermocouple programming control, UL approved temperature limit control that provides visual alarm status along with a `relay output. Desired program parameters are entered on a TSF-MDF programming control. Using the TS2-K configuration key, the parameters can be easily copied from the TSF-MDF and transferred to the TSF-DF limit alarms. Typical applications include gas-fired oven and burner control.
- Programming control
- TYPE J/K INPUT, 110V power supply, °C unit
- 1 HP horsepower rating (HP)
- IP64 front panel rating
- 4VA at 230VAC power consumption
- Accuracy of ±1% FS
- 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
- Non-volatile memory backup
- Ambient operating temperature range from 32 to 140°F (0 to 60°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
