Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,120.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,120.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4021Copy
Order Code4286270
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSF-4021 is a series TSF thermocouple limit control provides audible alarm status along with a relay output. Unit allows the user to easily select automatic or manual reset via a built-in reset button on the front panel or an external contact. It is used in gas fired oven and burner control application.
- Type J, K or S thermocouple input
- SPDT relay output rated 16A at 240AC resistive
- 1 HP horsepower rating
- Integral and remote reset capabilities
- 230VAC supply power, °C unit
- FM approved temperature limiting control
- 3-digit display
- IP64 (NEMA 3R) rated
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
