Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,870.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,870.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4041-DFCopy
Order Code4286279
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSF-4041-DF is a series TSF-DF thermocouple limit alarm control, UL approved temperature limit control that provides visual alarm status along with a `relay output. The series TSF-DF controls have a built in reset button on the front panel or can accept an external reset signal. Program settings on model TSF-DF controls cannot be changed through the buttons on the device. Typical applications include gas fired oven and burner control.
- Limit alarm control
- TYPE J/K INPUT, 24VAC/VDC power supply, °C unit
- 1 HP horsepower rating (HP)
- IP64 front panel rating
- 4VA at 230VAC power consumption
- Accuracy of ±1% FS
- 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
- Non-volatile memory backup
- Ambient operating temperature range from 32 to 140°F (0 to 60°C)
- UL, CE, cURus approved limit control
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
