Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSS2-2100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4286283
Product RangeTSS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,443.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,443.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSS2-2100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4286283
Product RangeTSS2 Series
Technical Datasheet
Thermocouple TypeNTC, PTC
Operating Temperature Max158°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSS2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSS2-2100 is a Series TSS2 dual stage temperature switch features two independent sensor inputs and control outputs in one device. Typical applications include refrigerators, chillers, food service equipment and medical sterilizers or equipment.
- 115VAC power supply
- PTC: - 58 to 302°F and NTC: -58 to 230°F
- Simple to use dual temperature control device
- Configuration key
- 3-digit and sign, red LED display
- Non-volatile memory backup
- IP64 rating
- Ambient temperature limit range from 32 to 158°F
- Dimension is 3 x 1-27/64 x 2-7/16in
- cURus compliance
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
32°F
Output Voltage Max
240VAC
Product Range
TSS2 Series
Operating Temperature Max
158°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
