Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWHT-310Copy
Manufacturer Standard Lead Time7 weeks
Order Code4291129
Product RangeWHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,295.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,295.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWHT-310Copy
Manufacturer Standard Lead Time7 weeks
Order Code4291129
Product RangeWHT Series
Technical Datasheet
Product RangeWHT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
WHT-310 is a compact series WHT weather-resistant humidity/temperature transmitter designed to withstand the elements. A removable sintered filter protects the polymer capacitance sensor from solid objects that may come in contact with the transmitter. This transmitter is ideal for measuring outside air temperature and humidity levels for air handling economizer applications. Typical applications include air handling economizers and air environment monitoring in agriculture or livestock cultivation houses.
- 4-20mA RH output
- 3% accuracy
- Easy installation into tight spaces with compact NEMA 3S housing
- Reduced installation costs with combination RH and temperature outputs as required
- 15s response time
- Removable screw terminal block electrical connections
- Capacitance polymer RH sensor
- ABS enclosure
- ±1% RH hysteresis, ±0.1% typical RH repeatability
- Designed to meet NEMA 3S (IP54) enclosure rating
Technical Specifications
Product Range
WHT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
