Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No2166659Copy
Manufacturer Standard Lead Time6 weeks
Order Code3954054
Also Known AsGTIN UPC EAN: 3026981666599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,014.580 |
| 5+ | NT$1,974.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,014.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No2166659Copy
Manufacturer Standard Lead Time6 weeks
Order Code3954054
Also Known AsGTIN UPC EAN: 3026981666599
Technical Datasheet
Label TypeThermal Transfer Printable
Label Tape TypeAdhesive
Tape Length210mm
Label Height210mm
Tape Width102mm
Label Width102mm
Tape MaterialPaper
Label Diameter-
Label Tape ColourBlack on White
Label MaterialPaper
For Use WithDymo 4XL/5XL Lable Printers
Label ColourWhite
Pack Quantity140
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges.
- Black text on white label
- Industrial strength adhesive
Technical Specifications
Label Type
Thermal Transfer Printable
Tape Length
210mm
Tape Width
102mm
Tape Material
Paper
Label Tape Colour
Black on White
For Use With
Dymo 4XL/5XL Lable Printers
Pack Quantity
140
SVHC
No SVHC (27-Jun-2024)
Label Tape Type
Adhesive
Label Height
210mm
Label Width
102mm
Label Diameter
-
Label Material
Paper
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.558
