Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No61212
Order Code450820
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDYMO
Manufacturer Part No61212
Order Code450820
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeSelf-Adhesive
Tape Length-
Tape Width12mm
Tape Material-
Label Tape ColourRed
For Use WithDymo PC10, LM9000 Series Label Managers
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Adhesive
Tape Width
12mm
Label Tape Colour
Red
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
-
Tape Material
-
For Use With
Dymo PC10, LM9000 Series Label Managers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04