Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMENT
Manufacturer Part NoF10ACH4LP_AISD0Copy
Manufacturer Standard Lead Time13 weeks
Order Code4834372
Product RangeFGD10A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31,461.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,461.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoF10ACH4LP_AISD0Copy
Manufacturer Standard Lead Time13 weeks
Order Code4834372
Product RangeFGD10A Series
Technical Datasheet
Gas TypeMethane
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeFGD10A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Methane
Accuracy
-
Product Range
FGD10A Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
