Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMENT
Manufacturer Part NoP-C3H82PRPNE5VP0S0
Order Code4834358
Product RangePremier Platinum Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,646.020 |
| 5+ | NT$7,400.610 |
| 10+ | NT$7,171.300 |
| 25+ | NT$7,133.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,646.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoP-C3H82PRPNE5VP0S0
Order Code4834358
Product RangePremier Platinum Series
Technical Datasheet
Gas TypePropane
Particle Count Max-
Accuracy± 2%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangePremier Platinum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Propane
Accuracy
± 2%
Product Range
Premier Platinum Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05