
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | EGJ1210AAG1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4588205 |
| Product Range | EGJ1210 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$68.890 |
| 10+ | NT$58.210 |
| 25+ | NT$54.020 |
| 50+ | NT$49.810 |
| 100+ | NT$45.600 |
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | EGJ1210AAG1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4588205 |
| Product Range | EGJ1210 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | On-On |
| Switch Mounting | Surface Mount |
| Product Range | EGJ1210 Series |
| Contact Current Max | 500mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 12V |
| Orientation | Vertical |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The EGJ1210AAG1 is a compact surface-mount slide switch from E-Switch, part of the EGJ1210 Series. It features a Single Pole Double Throw (SPDT) configuration with an On-On switching function, making it suitable for applications requiring a simple two-position control. This switch is designed for surface mount technology (SMT), allowing for efficient automated PCB assembly. It supports a maximum current rating of 500 mA at 12 V DC, and is oriented vertically on the PCB. The EGJ1210AAG1 is RoHS and phthalates compliant, and free from SVHCs (Substances of Very High Concern), ensuring it meets modern environmental and safety standards.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Surface Mount
- Termination Style: Gull-wing solder terminals
- Current Rating: 500mA @ 12V DC
- Actuator Length: Approx. 2.5mm
- Switch Travel: ~1.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: ~200gf
- Orientation: Vertical
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Current Max | 500mA |
| Contact Voltage DC Max | 12V |
| SVHC | No SVHC (25-Jun-2025) |
| Switch Operation | On-On |
|---|---|
| Product Range | EGJ1210 Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
