Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAT1
Order Code4588209
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.100 |
| 10+ | NT$54.650 |
| 25+ | NT$50.700 |
| 50+ | NT$49.560 |
| 100+ | NT$48.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EGJ1210AAT1 is a compact slide switch from E-Switch, part of the EGJ1210 Series, designed for reliable low-voltage switching in space-constrained applications. It features a Single Pole Double Throw (SPDT) configuration with an On-On switching function, making it suitable for toggling between two circuits or signal paths. This switch is built for through-hole PCB mounting, offering a secure and durable connection for various electronic assemblies. It supports a maximum current rating of 500 mA at 12 V DC, making it ideal for low-power applications in consumer electronics, instrumentation, and portable devices.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Through Hole
- Termination Style: Solder terminals
- Current Rating: 500mA @ 12V DC
- Actuator Length: Approx. 2.5mm
- Switch Travel: ~1.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: ~200gf
- Orientation: Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238