Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLB22F23Q3131.Copy
Order Code4138111
Product RangeLB22 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$344.720 |
| 5+ | NT$329.620 |
| 10+ | NT$314.520 |
| 25+ | NT$308.550 |
| 50+ | NT$302.890 |
| 100+ | NT$279.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$344.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLB22F23Q3131.Copy
Order Code4138111
Product RangeLB22 Series
Technical Datasheet
Product RangeLB22 Series
Actuator / Cap ColourTransparent Green
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
LB22 Series
Contact Current AC Max
3A
Contact Current DC Max
-
Illumination Colour
Green
Actuator / Cap Colour
Transparent Green
Contact Voltage VAC
250V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
