Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
55 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$363.600 |
| 5+ | NT$347.130 |
| 10+ | NT$330.660 |
| 25+ | NT$324.640 |
| 50+ | NT$318.300 |
| 100+ | NT$293.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$363.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Panel Cutout Diameter
22mm
Contact Current DC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Switch Operation
On-On
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
