Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPS1024AREDCopy
Manufacturer Standard Lead Time19 weeks
Order Code4928045
Product RangePS1024 Series
Your Part Number
3,999 In Stock
Need more?
3,999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$68.800 |
| 10+ | NT$60.090 |
| 25+ | NT$59.080 |
| 50+ | NT$58.070 |
| 100+ | NT$50.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$68.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPS1024AREDCopy
Manufacturer Standard Lead Time19 weeks
Order Code4928045
Product RangePS1024 Series
Technical Datasheet
Product RangePS1024 Series
Panel Cutout Diameter7.2mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PS1024 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
7.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00614
