Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV8F2V0SS-341.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2531314
Product RangePV8 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 20+ | NT$661.710 |
Price for:Each
Minimum: 20
Multiple: 20
NT$13,234.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV8F2V0SS-341.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2531314
Product RangePV8 Series
Technical Datasheet
Product RangePV8 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationOff-(On), On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV8 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round Flat
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
25mm
Switch Operation
Off-(On), On-(Off)
Actuator / Cap Colour
Natural
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
