Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8700AB2CCEBLKBLKREDCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814971
Product RangeRP8700 Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$213.090 |
| 5+ | NT$197.570 |
| 10+ | NT$182.050 |
| 20+ | NT$171.860 |
| 50+ | NT$161.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$213.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8700AB2CCEBLKBLKREDCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814971
Product RangeRP8700 Series
Technical Datasheet
Product RangeRP8700 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RP8700 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
200mA
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
