Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL3340AF160QGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4928054 |
| Product Range | TL3340 Series |
| Your Part Number | |
| Technical Datasheet |
7,960 In Stock
Need more?
7,960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$15.200 |
| 50+ | NT$14.180 |
| 100+ | NT$12.670 |
| 250+ | NT$11.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL3340AF160QGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4928054 |
| Product Range | TL3340 Series |
| Technical Datasheet | |
| Product Range | TL3340 Series |
| Actuator Orientation | Side Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 4.25mm x 3.3mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | TL3340 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 4.25mm x 3.3mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Side Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000883 |
