
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$127,209.160 |
Product Information
Product Overview
EA-PSI 9040-40 DT 1000W is an EA-PSI 9000 DT series programmable desktop DC power supply. The microprocessor controlled laboratory power supply offers a user friendly, interactive handling concept along with an extensive set of standard features which can facilitate its operation. Configuration of output parameters, supervision features and other settings are smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, two LEDs, touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger. For the integration into semi-automatic and remotely controlled test and automation systems, the device offers a set of interfaces (analogue and digital on the rear side).
- Wide input voltage range from 90V to 264V with active PFC, frequency range from 45Hz to 65Hz
- High efficiency up to ≤ 92%, low-ripple
- 0 to 1000W output power, 0 to 40V output voltage, 0 to 40A output current
- 1.5mV programming voltage, 1.5mA programming current, 0.038W programming power
- Flexible power regulated output stage, SCPI command language supported
- Supervision (OVP, OCP, OPP), overtemperature protection (OT)
- Intuitive touch panel with display for values, status and notifications
- USB port and Ethernet built-in
- Integrated function generator, internal resistance simulation and regulation
- 308 x 103 x 415mm dimension (W x H x D), 8.2Kg weight, 0 to 50°C operating temperature
Technical Specifications
Programmable
0V
0A
1kW
264VAC
EA-PSI 9000 DT Series
No SVHC (25-Jun-2025)
1 Output
40V
40A
90VAC
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
