Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAGLE SIGNAL
Manufacturer Part NoBRE8A6
Order Code1711134
Product RangeBRE Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
3 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$13,927.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,927.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part NoBRE8A6
Order Code1711134
Product RangeBRE Series
Technical Datasheet
Product RangeBRE Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min6s
Time Max10min
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom10A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
BRE Series
No. of Timing Ranges
1Ranges
Time Max
10min
Supply Voltage Max
120VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
Reset
Time Min
6s
Timer Output
Solid State
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276696
