Print Page
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$311.090 |
| 5+ | NT$304.870 |
| 10+ | NT$298.650 |
| 20+ | NT$292.430 |
| 50+ | NT$286.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$311.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 31-942Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2833929 |
| Product Range | 31 Series |
| Technical Datasheet | |
| Accessory Type | PCB Plug In Base |
| For Use With | EAO 31 Series Selector, Keylock, Stop, Mushroom-head & Illuminated Pushbutton Switches, Indicators |
| Product Range | 31 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
31-942 is a PCB plug-in base.
- Plastic, heat-resistant and self-extinguishing material
- PCB terminal, axial pins
- For use with EAO 31 series switches
Technical Specifications
| Accessory Type | PCB Plug In Base |
|---|---|
| Product Range | 31 Series |
| For Use With | EAO 31 Series Selector, Keylock, Stop, Mushroom-head & Illuminated Pushbutton Switches, Indicators |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |

