Print Page
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,345.560 |
| 5+ | NT$1,318.660 |
| 10+ | NT$1,291.760 |
| 25+ | NT$1,264.870 |
| 50+ | NT$1,237.970 |
| 100+ | NT$1,211.070 |
| 250+ | NT$1,184.170 |
| 5000+ | NT$1,157.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,345.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
45 Series
Contact Current AC Max
10A
Illumination Colour
Non Illuminated
Actuator / Cap Colour
Yellow
Contact Voltage VAC
500V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143

