Print Page
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$276.080 |
| 5+ | NT$268.140 |
| 10+ | NT$258.040 |
| 20+ | NT$249.340 |
| 50+ | NT$240.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$276.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No52-928.20
Order Code4172288
Product Range51 Series
Technical Datasheet
For Use WithEAO 51 Series Selector Switches
IP / NEMA Rating-
Product Range51 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
52-928.20 is an illuminative lever with bar and marking dot.
- Red lever bar colour
- Black lever colour
- Short lever shape
- Raised design
- Plastic lever material
Technical Specifications
For Use With
EAO 51 Series Selector Switches
Product Range
51 Series
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

