Print Page
Product Information
ManufacturerEAO
Manufacturer Part No61-8440.12
Order Code2833979
Product Range61 Series
Technical Datasheet
Switch TerminalsPlug In
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-8440.12 is a switching element for pushbutton and keylock. This switch complies with the “standards for low-voltage switching devices” EN IEC 61058-1, EN IEC 60947-5-1 standards.
- 1NC contact, electrical lifetime is ≥50 000cycles of operation at 250VAC, 2A, cosφ 0.95
- Voltage is 20VAC/DC, current is 100mA, 5A thermal current, with lamp terminal
- Electric strength is 2500VAC, 50Hz, 1minute, as per DIN/IEC 60512-2 between all terminals and earth
- Overvoltage category is according to EN / IEC 60947-5-1
- Protection class is according to EN / IEC 61058-1
- 4kV, according to EN/IEC 60947-5-1 (rated impulse withstand voltage)
- 320VAC, according to EN / IEC 60947-5-1 (rated insulation voltage)
- 250VAC/DC according to EN IEC 60947-1 (rated operational voltage)
- Silver contact material, 2 switching position, snap-action switching element
- Operating temperature range from -25°C to + 55°C
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01