Print Page
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$861.120 |
| 5+ | NT$843.900 |
| 10+ | NT$826.680 |
| 20+ | NT$809.460 |
| 50+ | NT$792.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$861.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8655.11Copy
Manufacturer Standard Lead Time12 weeks
Order Code4701991
Product Range61 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

