Print Page
1,170 In Stock
Need more?
1170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$22.600 |
| 50+ | NT$20.820 |
| 100+ | NT$20.410 |
| 250+ | NT$19.990 |
Price for:Each
Minimum: 10
Multiple: 10
NT$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9915.0 is a black colour fastening nut.
- Made of plastic material
- Ø 16mm dimension
- Suitable for use with EAO 61 series switches
Technical Specifications
Accessory Type
Fixing Nut
Product Range
61 Series
For Use With
EAO 61 Series Selector, Keylock, Mushroom-head & Illuminated Pushbutton Switches, Indicators
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068