Print Page
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$338.730 |
| 5+ | NT$314.010 |
| 10+ | NT$289.280 |
| 20+ | NT$279.410 |
| 50+ | NT$269.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$338.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-943.0200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4917764
Product Range82 Series
Technical Datasheet
Accessory TypePlug In Cable
For Use WithEAO 82 Series 16mm Pushbutton/Selector Switches
Product Range82 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug In Cable
Product Range
82 Series
For Use With
EAO 82 Series 16mm Pushbutton/Selector Switches
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

