Print Page
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$533.190 |
| 5+ | NT$522.530 |
| 10+ | NT$511.870 |
| 20+ | NT$501.200 |
| 50+ | NT$490.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$533.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-906Copy
Manufacturer Standard Lead Time14 weeks
Order Code4172311
Product Range84 Series
Technical Datasheet
For Use WithEAO 84 Series Emergency Stop Pushbutton Switches
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
84-906 is a Ø 50mm E-stop protective shroud.
- Yellow colour, IP65 IP front protection
- Plastic material
- For use with EAO 84 series switches
Technical Specifications
For Use With
EAO 84 Series Emergency Stop Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
84 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796

