Print Page
Q-E-100
DESOLDERING BRAID, QUICK BRAID, .125" X 100
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoQ-E-100Copy
Order Code3277664
Product RangeQuick Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,637.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,637.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-E-100Copy
Order Code3277664
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.125"
Length100ft
Product RangeQuick Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
100ft
SVHC
No SVHC (17-Jan-2023)
Width
0.125"
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216