Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-12-5A6FCopy
Manufacturer Standard Lead Time15 weeks
Order Code1701389
Product RangeFWH
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,331.610 |
| 2+ | NT$2,199.010 |
| 3+ | NT$2,066.400 |
| 5+ | NT$1,933.790 |
| 10+ | NT$1,783.410 |
| 20+ | NT$1,747.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,331.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-12-5A6FCopy
Manufacturer Standard Lead Time15 weeks
Order Code1701389
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12.5A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
12.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447
