Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 0603ESDA-TR1Copy |
| Order Code | Re-Reel1470613RL Cut Tape1470613 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 0603ESDA-TR1Copy |
| Order Code | Re-Reel1470613RL Cut Tape1470613 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 60V |
| Diode Case Style | 0603 |
| No. of Pins | 2Pins |
| Operating Voltage | 24V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Clamping Voltage Vc Max | 60V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | 0603 |
|---|---|
| Operating Voltage | 24V |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
