Print Page
0603FA3.5-R
Fuse, Surface Mount, 3.5 A, Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 0603FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 0603FA3.5-R Fuse, Surface Mount, 3.5 A, Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 0603FA Series](https://tw.element14.com/productimages/standard/en_GB/42419665.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA3.5-RCopy
Order Code
Re-Reel1123015RL
Cut Tape1123015
Product Range0603FA Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No0603FA3.5-RCopy
Order Code
Re-Reel1123015RL
Cut Tape1123015
Product Range0603FA Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range0603FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (17-Dec-2014)
Alternatives for 0603FA3.5-R
2 Products Found
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
0603FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
