Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 170M1368Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1367376 |
| Your Part Number | |
| Technical Datasheet |
498 In Stock
Need more?
498 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,347.670 |
| 5+ | NT$8,180.720 |
| 10+ | NT$8,013.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,347.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 170M1368Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1367376 |
| Technical Datasheet | |
| Fuse Current | 125A |
| Voltage Rating VAC | 700V |
Technical Specifications
| Fuse Current | 125A |
|---|
| Voltage Rating VAC | 700V |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1398 |
