Print Page
180LET
Fuse, High Rupturing Capacity (HRC), British BS 88, LET Series, 180 A, Bolted Tag, 120 V, 240 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No180LETCopy
Manufacturer Standard Lead Time16 weeks
Order Code1202325
Product RangeLET Series
Your Part Number
8,671 In Stock
Need more?
8,671 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,512.130 |
| 2+ | NT$4,421.890 |
| 3+ | NT$4,331.650 |
| 5+ | NT$4,241.410 |
| 10+ | NT$4,151.160 |
| 20+ | NT$4,060.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,512.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No180LETCopy
Manufacturer Standard Lead Time16 weeks
Order Code1202325
Product RangeLET Series
Technical Datasheet
Product RangeLET Series
Fuse Current180A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC120V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Product Overview
180LET is a LET series high speed fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
- 180A rated current (RMS-AMPS)
- 21W power loss
- 240Vac/150Vdc voltage rating
Technical Specifications
Product Range
LET Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
180A
Voltage Rating VDC
120V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
