Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No1A3400-09Copy
Order Code1205149
Product Range1AXXXX
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1A3400-09Copy
Order Code1205149
Product Range1AXXXX
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held-
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range1AXXXX
Voltage Rating VAC500V
Voltage Rating VDC-
Product Overview
PCB mounting bright tinned spring bronze fuse clips suitable for all 1<1/2/>" (10 x 38mm) cartridge fuses.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
500V
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
1AXXXX
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
