Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 3216FF-6-5-R Fuse, Surface Mount, 6.5 A, Fast Acting, 32 V, 32 V, 1206 [3216 Metric], Chip](https://tw.element14.com/productimages/standard/en_GB/2338879-40.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF-6-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1615139RL Cut Tape1615139 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
1,780 In Stock
Need more?
1,780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$27.490 | NT$137.45 |
| Total Price | NT$137.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$27.490 |
| 50+ | NT$22.750 |
| 250+ | NT$20.270 |
| 500+ | NT$18.580 |
| 1500+ | NT$17.450 |
| 3000+ | NT$16.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF-6-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1615139RL Cut Tape1615139 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 6.5A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32V |
| Voltage Rating VDC | 32V |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Product Overview
The 3216FF-6-5-R from Bussmann is a fast acting surface mount fuse. This fuse creates an excellent temperature and cycling characteristics. It is compatible with reflow and wave soldering process.
- Voltage rating of 32VAC/VDC
- Current rating is 6.5A
- Interrupting rating of 50A at 32AC/DC
- Typical DC cold resistance of 0.0086ohm
- Typical voltage drop of 0.076V
- UL E19180 and CSA approved
- Operating temperature range from -55°C to 125°C
Applications
Safety
Technical Specifications
| Fuse Current | 6.5A |
|---|---|
| Voltage Rating VAC | 32V |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
