Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF1-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123254RL Cut Tape1123254 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
3,000 more incoming. You can reserve stock now
40 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$39.650 | NT$198.25 |
| Total Price | NT$198.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$39.650 |
| 50+ | NT$30.340 |
| 250+ | NT$25.160 |
| 500+ | NT$23.200 |
| 1500+ | NT$21.380 |
| 3000+ | NT$20.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF1-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123254RL Cut Tape1123254 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 1A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32VAC |
| Voltage Rating VDC | 63VDC |
| Fuse Case Style | 3216 |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Voltage Rating VAC | 32VAC |
| Fuse Case Style | 3216 |
| Breaking Capacity Current AC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63VDC |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Alternatives for 3216FF1-R
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
