Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 3216FF3-R Fuse, Surface Mount, 3 A, Fast Acting, 32 VAC, 63 VDC, 1206 [3216 Metric], Chip](https://tw.element14.com/productimages/standard/en_GB/42419580.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF3-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123259RL Cut Tape1123259 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
3,065 In Stock
Need more?
3,065 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$38.290 | NT$191.45 |
| Total Price | NT$191.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$38.290 |
| 50+ | NT$29.320 |
| 250+ | NT$24.310 |
| 500+ | NT$22.420 |
| 1500+ | NT$20.670 |
| 3000+ | NT$20.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF3-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123259RL Cut Tape1123259 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 3A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32VAC |
| Voltage Rating VDC | 63VDC |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Product Overview
The Chip series Fast Acting Fuse offers excellent environmental integrity and rapid interruption of excessive current.
- Compatible with reflow and wave solder
- Ampere rating marked and oriented facing up in carrier
- Excellent temperature cycling characteristics
- Heat and shock tolerant
- UL recognition
Applications
Safety
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Voltage Rating VAC | 32VAC |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63VDC |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Alternatives for 3216FF3-R
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000077 |
