Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 3216FF375-R Fuse, Surface Mount, 375 mA, Fast Acting, 32 VAC, 63 VDC, 1206 [3216 Metric], Chip](https://tw.element14.com/productimages/standard/en_GB/42419580.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF375-RCopy |
| Order Code | Re-Reel1123251RL Cut Tape1123251 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF375-RCopy |
| Order Code | Re-Reel1123251RL Cut Tape1123251 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 375mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32VAC |
| Voltage Rating VDC | 63VDC |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Fuse Current | 375mA |
|---|---|
| Voltage Rating VAC | 32VAC |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (17-Dec-2014) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63VDC |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000318 |
