Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 3216FF5-R Fuse, Surface Mount, 5 A, Fast Acting, 32 VAC, 32 VDC, 1206 [3216 Metric], Chip](https://tw.element14.com/productimages/standard/en_GB/42419580.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123262RL Cut Tape1123262 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
2,955 In Stock
Need more?
2,955 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$39.460 | NT$197.30 |
| Total Price | NT$197.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$39.460 |
| 50+ | NT$30.210 |
| 250+ | NT$25.050 |
| 500+ | NT$23.100 |
| 1500+ | NT$21.280 |
| 3000+ | NT$20.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1123262RL Cut Tape1123262 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 5A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32VAC |
| Voltage Rating VDC | 32VDC |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Product Overview
The 3216FF5-R is a 5A/32VAC Fast Acting Fuse with glass fuse element encapsulated. This 3216FF-series surface mount fuse features rapid interruption of excessive current. Excellent environmental integrity. Metal film and ultrasonic wire bond technologies for high reliability fusing. Ampere rating marked and oriented facing up in carrier. Solder-free design provides excellent temperature cycling characteristics. Compatible with reflow and wave solder.
- Heat and shock tolerant
- Excellent temperature and cycling characteristics
- 0.014 Typical resistance
- 0.09V Typical voltage drop
Applications
Safety
Technical Specifications
| Fuse Current | 5A |
|---|---|
| Voltage Rating VAC | 32VAC |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32VDC |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Alternatives for 3216FF5-R
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
