Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF500-RCopy |
| Order Code | Re-Reel1123252RL Cut Tape1123252 |
| Product Range | Chip |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | 3216FF500-RCopy |
| Order Code | Re-Reel1123252RL Cut Tape1123252 |
| Product Range | Chip |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32V |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 3216 |
| Product Range | Chip |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
Alternatives for 3216FF500-R
2 Products Found
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | 32V |
| Fuse Case Style | 3216 |
| Breaking Capacity Current AC | 50A |
| SVHC | Diboron trioxide (17-Jan-2022) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | Chip |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diboron trioxide (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
