Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No63ENSF
Order Code4627429
Product RangeSafeloc Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$897.720 |
| 5+ | NT$891.420 |
| 10+ | NT$885.120 |
| 20+ | NT$878.820 |
| 50+ | NT$852.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$897.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No63ENSF
Order Code4627429
Product RangeSafeloc Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current63A
Fuse Size Held90mm x 30mm x 125mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeSafeloc Series
Voltage Rating VAC550V
Voltage Rating VDC-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
90mm x 30mm x 125mm
No. of Fuses
1Fuses
Voltage Rating VAC
550V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
63A
Holder Terminals
Screw
Product Range
Safeloc Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1834