Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No80ETCopy
Manufacturer Standard Lead Time16 weeks
Order Code1202336
Product RangeBS 88
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,131.690 |
| 2+ | NT$7,969.060 |
| 3+ | NT$7,806.430 |
| 5+ | NT$7,643.790 |
| 10+ | NT$7,481.160 |
| 20+ | NT$7,318.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,131.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No80ETCopy
Manufacturer Standard Lead Time16 weeks
Order Code1202336
Product RangeBS 88
Technical Datasheet
Product RangeBS 88
Fuse Current80A
Blow CharacteristicVery Fast Acting
Fuse Size Metric17.1mm x 77mm
Fuse Size Imperial0.67" x 3.03"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 80ET from Bussmann is a british BS 88 style stud mount high speed fuse.
- Rated current is 80A
- Interrupting rating of 200KA
- Rated AC voltage of 690V
- Rated DC voltage of 500V
- UL, CE, BS 88 part 4 and IEC 269 part 4 approved
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let through (I2t)
- Low power loss
Applications
Safety
Technical Specifications
Product Range
BS 88
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.67" x 3.03"
Voltage Rating VAC
690V
Fuse Current
80A
Fuse Size Metric
17.1mm x 77mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
