Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK-AHC-V-1-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3972350 |
| Product Range | AHC-V Series |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$260.630 |
| 5+ | NT$216.330 |
| 10+ | NT$199.830 |
| 20+ | NT$196.820 |
| 40+ | NT$193.800 |
| 100+ | NT$190.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$260.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK-AHC-V-1-5-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3972350 |
| Product Range | AHC-V Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 1.5A |
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | AHC-V Series |
| Breaking Capacity Current AC | 10kA |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 10kA |
| Fuse Current | 1.5A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | AHC-V Series |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00113 |
