Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-10A
Order Code1201426
Product RangeGMT Series
Your Part Number
Technical Datasheet
313 In Stock
Need more?
313 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$724.140 |
| 2+ | NT$685.780 |
| 3+ | NT$647.410 |
| 5+ | NT$609.040 |
| 10+ | NT$573.850 |
| 20+ | NT$562.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$724.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-10A
Order Code1201426
Product RangeGMT Series
Technical Datasheet
Fuse Current10A
Product RangeGMT Series
Voltage Rating VAC125V
Voltage Rating VDC60V
Blow CharacteristicFast Acting
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Product Range
GMT Series
Voltage Rating VDC
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001399