Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBSCR101Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172854
Product RangeBSCR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$603.680 |
| 2+ | NT$569.520 |
| 3+ | NT$535.350 |
| 5+ | NT$501.180 |
| 10+ | NT$431.670 |
| 20+ | NT$423.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$603.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBSCR101Copy
Manufacturer Standard Lead Time15 weeks
Order Code4172854
Product RangeBSCR Series
Technical Datasheet
Fuse Holder Type-
Fuse Current500A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeBSCR Series
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Technical Specifications
Fuse Holder Type
-
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
BSCR Series
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
