Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | C10G16Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1701342 |
| Your Part Number | |
| Technical Datasheet |
226 In Stock
235 more incoming. You can reserve stock now
226 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38.040 |
| 10+ | NT$35.360 |
| 100+ | NT$33.470 |
| 500+ | NT$33.130 |
| 1000+ | NT$30.680 |
| 2000+ | NT$30.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | C10G16Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1701342 |
| Technical Datasheet | |
| Product Range | - |
| Fuse Current | 16A |
| Voltage Rating VAC | 500V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | - |
Product Overview
The C10G series from Bussmannn are class gG-gL cylindrical fuses for general purpose applications. These fuses have rated current rating range from 0.5A to 32A.
- Meets IEC 60269 standard
- Optional visible fuse indicator
- 10mm x 38mm fuse size
- Rated voltage of 500VAC and 400VAC
- 120KA breaking capacity
Applications
Industrial, Safety
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating VAC | 500V |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | - |
| Fuse Current | 16A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008165 |
