Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC2201
Order Code4172846
Product RangeC220X Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$656.790 |
| 10+ | NT$528.780 |
| 25+ | NT$499.080 |
| 100+ | NT$469.370 |
| 250+ | NT$466.750 |
| 500+ | NT$441.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$656.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC2201
Order Code4172846
Product RangeC220X Series
Technical Datasheet
No. of Rows-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current200A
Rated Voltage1kV
Product RangeC220X Series
Technical Specifications
No. of Rows
-
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
1kV
No. of Positions
1Ways
Wire Size AWG Max
-
Rated Current
200A
Product Range
C220X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15