Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CC06FA1-5A-TR Fuse, Surface Mount, 1.5 A, Fast Acting, 63 VDC, 0603 [1608 Metric], CC06FA Series](https://tw.element14.com/productimages/standard/en_GB/2849996-40.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CC06FA1-5A-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3437244RL Cut Tape3437244 |
| Product Range | CC06FA Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$41.650 | NT$41.65 |
| Total Price | NT$41.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$41.650 |
| 100+ | NT$36.440 |
| 500+ | NT$30.200 |
| 1000+ | NT$27.070 |
| 2500+ | NT$24.990 |
| 5000+ | NT$23.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CC06FA1-5A-TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3437244RL Cut Tape3437244 |
| Product Range | CC06FA Series |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63VDC |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | CC06FA Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63VDC |
| Product Range | CC06FA Series |
| Breaking Capacity Current DC | 50A |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
