Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CM32FCWCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4627445 |
| Product Range | Camaster Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,204.400 |
| 2+ | NT$15,053.850 |
| 3+ | NT$12,473.200 |
| 5+ | NT$11,182.870 |
| 10+ | NT$10,322.640 |
| 20+ | NT$10,116.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,204.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | CM32FCWCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4627445 |
| Product Range | Camaster Series |
| Technical Datasheet | |
| Fuse Holder Type | DIN Rail Mount Fuse Holder |
| Fuse Current | 32A |
| Fuse Size Held | 60mm x 25mm x 94mm |
| Holder Terminals | Screw Clamp |
| No. of Fuses | 1Fuses |
| Product Range | Camaster Series |
| Voltage Rating VAC | 690V |
| Voltage Rating VDC | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Fuse Holder Type | DIN Rail Mount Fuse Holder |
|---|---|
| Fuse Size Held | 60mm x 25mm x 94mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (07-Nov-2024) |
| Fuse Current | 32A |
|---|---|
| Holder Terminals | Screw Clamp |
| Product Range | Camaster Series |
| Voltage Rating VDC | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1343 |
